0
0 Items€0.00
ex VAT
ex VAT

Toroidal Inductors:

391 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3812775

RoHS

Date/Lot Code

Each
1+
€1.750
3+
€1.630
5+
€1.520
10+
€1.400
20+
€1.290
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5.4A
0.042ohm
1463516

RoHS

Date/Lot Code

Each
1+
€2.580
5+
€2.510
10+
€2.260
20+
€2.090
40+
€1.980
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
33µH
10.1A
0.013ohm
2062797

RoHS

Date/Lot Code

Each
1+
€1.710
5+
€1.670
10+
€1.620
20+
€1.510
40+
€1.400
More Pricing...
Min: 1 / Mult: 1
3200 Series
1mH
450mA
0.568ohm
1209554

RoHS

Date/Lot Code

Each
1+
€2.980
3+
€2.900
5+
€2.680
10+
€2.460
20+
€2.350
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
680µH
850mA
1.5ohm
1929740

RoHS

Date/Lot Code

Each
1+
€2.940
5+
€2.700
10+
€2.450
20+
€2.400
40+
€2.350
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
220µH
3.5A
0.074ohm
1929751

RoHS

Date/Lot Code

Each
1+
€2.250
5+
€2.040
10+
€1.830
25+
€1.690
50+
€1.610
More Pricing...
Min: 1 / Mult: 1
2100 Series
100µH
2.4A
0.13ohm
2469476

RoHS

Date/Lot Code

Each
1+
€3.390
3+
€3.190
5+
€3.000
10+
€2.800
20+
€2.660
More Pricing...
Min: 1 / Mult: 1
2300 Series
56µH
10.2A
0.017ohm
2945373

RoHS

Date/Lot Code

Each
1+
€6.560
30+
€4.690
60+
€4.560
120+
€4.290
510+
€3.780
More Pricing...
Min: 1 / Mult: 1
HHBC Series
187µH
8A
0.0376ohm
2945424

RoHS

Date/Lot Code

Each
1+
€8.140
16+
€6.300
64+
€5.700
112+
€5.500
512+
€5.000
More Pricing...
Min: 1 / Mult: 1
SHBC Series
152µH
12A
0.0204ohm
3373510

RoHS

Date/Lot Code

Each
1+
€3.240
5+
€2.930
10+
€2.610
20+
€2.510
40+
€2.450
More Pricing...
Min: 1 / Mult: 1
2100HT Series
100µH
4.6A
0.053ohm
3373525

RoHS

Date/Lot Code

Each
1+
€3.390
3+
€3.190
5+
€2.990
10+
€2.790
20+
€2.650
More Pricing...
Min: 1 / Mult: 1
2300 Series
220µH
5.8A
0.054ohm
2333663

RoHS

Date/Lot Code

Each
1+
€2.740
5+
€2.510
10+
€2.270
20+
€2.130
40+
€1.980
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
220µH
5A
0.052ohm
2062803

RoHS

Date/Lot Code

Each
1+
€1.770
3+
€1.760
5+
€1.740
10+
€1.680
20+
€1.580
More Pricing...
Min: 1 / Mult: 1
3300 Series
47µH
3.5A
0.048ohm
1864209

RoHS

Date/Lot Code

Each
1+
€0.922
50+
€0.343
100+
€0.297
250+
€0.246
500+
€0.216
More Pricing...
Min: 1 / Mult: 1
MCAP Series
20µH
3A
0.02ohm
2082532

RoHS

Date/Lot Code

Each
1+
€2.330
10+
€2.140
25+
€2.070
50+
€1.990
100+
€1.880
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
220µH
800mA
0.22ohm
2062802

RoHS

Date/Lot Code

Each
1+
€1.770
3+
€1.760
5+
€1.740
10+
€1.680
20+
€1.620
More Pricing...
Min: 1 / Mult: 1
3300 Series
33µH
4.2A
0.04ohm
2082531

RoHS

Date/Lot Code

Each
1+
€2.290
5+
€2.240
10+
€2.180
20+
€2.150
40+
€2.120
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
43µH
1A
0.06ohm
2062795

RoHS

Date/Lot Code

Each
1+
€1.690
5+
€1.630
10+
€1.570
20+
€1.520
40+
€1.460
More Pricing...
Min: 1 / Mult: 1
3200 Series
470µH
660mA
0.312ohm
1692688

RoHS

Date/Lot Code

Each
1+
€2.300
5+
€2.100
10+
€1.900
25+
€1.770
50+
€1.650
More Pricing...
Min: 1 / Mult: 1
2100 Series
220µH
2.4A
0.12ohm
3812898

RoHS

Date/Lot Code

Each
1+
€7.120
10+
€5.700
20+
€5.250
Min: 1 / Mult: 1
WE-SI Series
727µH
3.5A
0.24ohm
2945401

RoHS

Date/Lot Code

Each
1+
€28.990
5+
€26.290
12+
€23.590
60+
€20.540
108+
€19.920
Min: 1 / Mult: 1
PHBC Series
219µH
15A
0.0195ohm
2945412

RoHS

Date/Lot Code

Each
1+
€4.120
40+
€3.090
80+
€2.870
120+
€2.670
520+
€2.450
More Pricing...
Min: 1 / Mult: 1
SHBC Series
107µH
3A
0.053ohm
1890715

RoHS

Date/Lot Code

Each
1+
€5.180
5+
€5.010
10+
€4.840
25+
€4.670
50+
€4.500
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
270nH
12.3A
0.005ohm
1890726

RoHS

Date/Lot Code

Each
1+
€5.520
5+
€5.470
10+
€5.410
25+
€5.300
50+
€5.190
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
4.7µH
7.2A
0.014ohm
2333657

RoHS

Date/Lot Code

Each
1+
€2.340
5+
€2.190
10+
€2.050
20+
€1.900
40+
€1.800
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
150µH
4.3A
0.049ohm
251-275 of 391 items
of 16 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account