Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No32102C
Order Code2062797
Product Range3200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.710 |
5+ | €1.670 |
10+ | €1.620 |
20+ | €1.510 |
40+ | €1.400 |
60+ | €1.370 |
Price for:Each
Minimum: 1
Multiple: 1
€1.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No32102C
Order Code2062797
Product Range3200 Series
Technical Datasheet
Product Range3200 Series
Inductance1mH
RMS Current (Irms)450mA
DC Resistance Max0.568ohm
Inductance Tolerance± 15%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
3200 Series
RMS Current (Irms)
450mA
Inductance Tolerance
± 15%
Inductance
1mH
DC Resistance Max
0.568ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0101
Product traceability