Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE52629NL
Order Code1209554
Product RangePE-526XX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.980 |
3+ | €2.900 |
5+ | €2.680 |
10+ | €2.460 |
20+ | €2.350 |
50+ | €2.090 |
Price for:Each
Minimum: 1
Multiple: 1
€2.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE52629NL
Order Code1209554
Product RangePE-526XX Series
Technical Datasheet
Product RangePE-526XX Series
Inductance680µH
RMS Current (Irms)850mA
DC Resistance Max1.5ohm
Inductance Tolerance± 20%
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PE52629NL is a through-hole Toroidal Inductor designed for use with National's 50kHz simple Switcher™ device numbers LM2574/LM2575/LM2576.
- Base material meets flammability requirements of UL94V-0
- Performance verified by National Semiconductor
Applications
Power Management, Industrial
Notes
Inductance decreases with higher values of DC current and increases with lower values of DC current.
Technical Specifications
Product Range
PE-526XX Series
RMS Current (Irms)
850mA
Inductance Tolerance
± 20%
Inductance
680µH
DC Resistance Max
1.5ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
Product traceability