ex VAT

Axial Leaded High Frequency Inductors:

296 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4236237

RoHS

Date/Lot Code

Each
10+
€0.385
100+
€0.317
500+
€0.277
1000+
€0.266
2500+
€0.254
More Pricing...
Min: 10 / Mult: 10
B82141A SBC Series
10µH
410mA
0.6ohm
± 10%
25MHz
4236236

RoHS

Each
10+
€0.314
100+
€0.271
500+
€0.253
1000+
€0.236
2500+
€0.231
More Pricing...
Min: 10 / Mult: 10
B82141A SBC Series
1mH
55mA
33ohm
± 5%
1.5MHz
4035752

RoHS

Date/Lot Code

Each
1+
€2.930
10+
€2.410
50+
€2.140
100+
€2.030
200+
€1.980
More Pricing...
Min: 1 / Mult: 1
8250 Series
100mH
22mA
484ohm
± 10%
320kHz
4236235

RoHS

Date/Lot Code

Each
10+
€0.388
100+
€0.320
500+
€0.279
1000+
€0.263
2500+
€0.251
More Pricing...
Min: 10 / Mult: 10
B82141A SBC Series
220µH
130mA
5.8ohm
± 5%
3.8MHz
1848920

Date/Lot Code

Each
160+
€2.140
1000+
€2.080
2500+
€2.020
Min: 160 / Mult: 160
-
-
-
70mohm
-
-
1180369

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1+
€0.199
10+
€0.164
25+
€0.143
50+
€0.139
100+
€0.136
More Pricing...
Min: 1 / Mult: 1
78F Series
1.2µH
740mA
0.18ohm
± 10%
165MHz
1795325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
€0.136
Min: 5000 / Mult: 5000
77F Series
100mH
275mA
2.5ohm
± 5%
4.8MHz
1784434

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each
2000+
€2.090
Min: 2000 / Mult: 2000
SC30 Series
2.2µH
665mA
400mohm
± 10%
115MHz
9754121

RoHS

Date/Lot Code

Each
1+
€0.700
50+
€0.623
100+
€0.573
250+
€0.503
500+
€0.458
More Pricing...
Min: 1 / Mult: 1
B82111E Series
470µH
300mA
6.5ohm
± 20%
25MHz
1173860

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
€2.440
50+
€2.050
Min: 1 / Mult: 1
SC30 Series
1mH
420mA
1ohm
± 10%
230MHz
1816905

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1000+
€1.930
2500+
€1.730
Min: 1000 / Mult: 1000
9250A Series
15µH
315mA
0.8ohm
± 10%
49MHz
1103750

RoHS

Date/Lot Code

Each
1+
€1.160
10+
€0.966
25+
€0.849
50+
€0.825
100+
€0.800
More Pricing...
Min: 1 / Mult: 1
9230 Series
100mH
125mA
8ohm
± 10%
13MHz
1826670

Date/Lot Code

Each
210+
€1.800
1000+
€1.740
2500+
€1.680
Min: 210 / Mult: 210
-
-
-
-
-
-
1693441

RoHS

Date/Lot Code

Each
1000+
€1.640
2500+
€1.580
Min: 1000 / Mult: 1000
9250A Series
100mH
160mA
3.12ohm
± 10%
10MHz
1693452

RoHS

Date/Lot Code

Each
1000+
€1.650
2500+
€1.570
Min: 1000 / Mult: 1000
-
-
-
-
-
-
1203016

RoHS

Date/Lot Code

Each
1+
€2.670
10+
€1.930
25+
€1.830
50+
€1.760
100+
€1.720
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
976441

RoHS

Date/Lot Code

Each
1+
€2.770
10+
€2.400
25+
€2.180
50+
€2.030
Min: 1 / Mult: 1
B82500 Series
820µH
500mA
2.5ohm
± 20%
3MHz
1203023

RoHS

Date/Lot Code

Each
160+
€1.750
1000+
€1.720
2500+
€1.670
Min: 160 / Mult: 160
-
-
-
-
-
-
1857853

RoHS

Date/Lot Code

Each
1000+
€1.110
Min: 1000 / Mult: 1000
8230 Series
33µH
187mA
3.4ohm
± 10%
24MHz
1693439

RoHS

Date/Lot Code

Each
1+
€2.440
10+
€2.240
25+
€2.120
50+
€2.000
100+
€1.750
More Pricing...
Min: 1 / Mult: 1
9250A Series
10µH
220mA
1.62ohm
± 10%
46MHz
1180375

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1+
€0.200
10+
€0.165
25+
€0.145
50+
€0.141
100+
€0.136
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
2975970

RoHS

Date/Lot Code

Each
30+
€3.570
90+
€3.360
Min: 30 / Mult: 30
SC10 Series
22µH
280mA
3ohm
± 10%
27MHz
4622668

RoHS

BOURNS / PARTNER STOCK
Each
150+
€0.868
450+
€0.816
Min: 150 / Mult: 150
-
-
-
-
-
-
4622669

RoHS

BOURNS / PARTNER STOCK
Each
800+
€0.146
2400+
€0.137
Min: 800 / Mult: 800
-
-
-
-
-
-
4321806

RoHS

Date/Lot Code

TE CONNECTIVITY / PARTNER STOCK
Each
30+
€3.550
90+
€3.340
Min: 30 / Mult: 30
-
-
-
-
-
-
151-175 of 296 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account