Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No8250-104K-RC
Order Code4035752
Product Range8250 Series
Technical Datasheet
587 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.920 |
10+ | €2.410 |
50+ | €2.370 |
100+ | €2.330 |
200+ | €2.050 |
500+ | €1.760 |
Price for:Each
Minimum: 1
Multiple: 1
€2.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No8250-104K-RC
Order Code4035752
Product Range8250 Series
Technical Datasheet
Product Range8250 Series
Inductance100mH
DC Current Rating22mA
DC Resistance Max484ohm
Inductance Tolerance± 10%
Self Resonant Frequency320kHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
8250 Series
DC Current Rating
22mA
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
100mH
DC Resistance Max
484ohm
Self Resonant Frequency
320kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.562
Product traceability