Print Page
1623947-2
RF Choke, SC10 Series, 22 µH, 280 mA, 3 ohm, ± 10%, 27 MHz
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1623947-2
Order Code2975970
Product RangeSC10 Series
Also Known AsSC10220KT
Technical Datasheet
1,600 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
30+ | €3.570 |
90+ | €3.360 |
Price for:Each
Minimum: 30
Multiple: 30
€107.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1623947-2
Order Code2975970
Product RangeSC10 Series
Also Known AsSC10220KT
Technical Datasheet
Product RangeSC10 Series
Inductance22µH
DC Current Rating280mA
DC Resistance Max3ohm
Inductance Tolerance± 10%
Self Resonant Frequency27MHz
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
SC10 Series
DC Current Rating
280mA
Inductance Tolerance
± 10%
SVHC
To Be Advised
Inductance
22µH
DC Resistance Max
3ohm
Self Resonant Frequency
27MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability