0
0 Items€0.00
ex VAT
ex VAT

Leaded Tantalum Capacitors:

2,615 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2853249

RoHS

Date/Lot Code

Each
1+
€1.100
50+
€0.765
100+
€0.668
250+
€0.612
500+
€0.555
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
125°C
-
1100585

RoHS

Each
1+
€6.090
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
5mm
2.5ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
-
1463369

RoHS

Date/Lot Code

Each
1+
€3.930
10+
€2.800
50+
€2.350
100+
€2.220
500+
€1.980
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
2.54mm
2.5ohm
-
-
Radial Leaded
-
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
1612287

RoHS

Date/Lot Code

Each
1+
€0.553
50+
€0.369
100+
€0.345
250+
€0.321
500+
€0.298
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Radial Leaded
5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
-
1457633

RoHS

Date/Lot Code

Each
1+
€22.560
10+
€19.080
50+
€17.610
100+
€17.020
300+
€16.530
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
Radial Leaded
5.08mm
0.8ohm
-
-
Radial Leaded
-
-
18.6mm
UltraDip II T35X Series
-55°C
125°C
-
1457612

RoHS

Date/Lot Code

Each
1+
€3.760
10+
€2.640
50+
€2.240
100+
€2.110
500+
€1.880
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
5.08mm
3.2ohm
-
-
Radial Leaded
5.5mm
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
1753980

RoHS

Date/Lot Code

Each
1+
€1.880
10+
€1.510
50+
€1.280
100+
€1.170
200+
€1.070
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
-
-
9mm
489D Series
-55°C
85°C
-
1457587

RoHS

Date/Lot Code

Each
1+
€4.370
10+
€3.080
50+
€2.600
100+
€2.500
500+
€2.230
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 10%
Radial Leaded
2.54mm
2ohm
-
-
Radial Leaded
-
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
-
1187292

RoHS

Date/Lot Code

Each
1+
€6.250
50+
€4.410
100+
€4.000
250+
€3.690
500+
€3.460
More Pricing...
Min: 1 / Mult: 1
1µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
3.8mm
10.2mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1100474

RoHS

Date/Lot Code

Each
1+
€0.582
50+
€0.322
100+
€0.301
250+
€0.280
500+
€0.270
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 20%
Radial Leaded
5mm
6ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
-
1457567

RoHS

Date/Lot Code

Each
1+
€24.050
20+
€17.850
60+
€17.070
100+
€16.690
260+
€16.680
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
Axial Leaded
-
0.8ohm
-
-
Axial Leaded
-
19.96mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1100466

RoHS

Date/Lot Code

Each
1+
€0.610
50+
€0.393
100+
€0.367
250+
€0.342
500+
€0.318
More Pricing...
Min: 1 / Mult: 1
4.7µF
16V
± 20%
Radial Leaded
5mm
5ohm
-
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
-
1753974

RoHS

Date/Lot Code

Each
1+
€1.160
10+
€0.807
50+
€0.683
100+
€0.654
200+
€0.624
More Pricing...
Min: 1 / Mult: 1
10µF
10V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
-
-
7.5mm
489D Series
-55°C
85°C
-
9708480

RoHS

Each
1+
€1.070
50+
€0.325
100+
€0.269
250+
€0.226
500+
€0.195
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 20%
PC Pin
5.08mm
26ohm
-
-
Radial Leaded
4mm
-
10mm
MCCB Series
-55°C
125°C
-
9708243

RoHS

Each
1+
€3.240
10+
€1.360
50+
€0.943
100+
€0.813
200+
€0.708
More Pricing...
Min: 1 / Mult: 1
100µF
6.3V
± 20%
PC Pin
5.08mm
1.6ohm
-
-
Radial Leaded
8mm
-
16mm
MCCB Series
-55°C
85°C
-
1650974

RoHS

Each
1+
€1.120
50+
€0.682
100+
€0.636
250+
€0.590
500+
€0.547
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
2.5mm
2ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
1100472

RoHS

Date/Lot Code

Each
1+
€1.880
10+
€1.600
50+
€1.390
100+
€1.340
200+
€1.290
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
5mm
1.3ohm
-
-
Radial Leaded
-
-
13mm
TAP Series
-55°C
125°C
-
1753975

RoHS

Date/Lot Code

Each
1+
€1.280
10+
€1.030
50+
€0.871
100+
€0.796
200+
€0.727
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
-
-
8mm
489D Series
-55°C
85°C
-
1187299

RoHS

Date/Lot Code

Each
1+
€12.490
10+
€9.670
50+
€7.990
100+
€7.460
200+
€6.920
More Pricing...
Min: 1 / Mult: 1
10µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
7.7mm
20.5mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1457618

RoHS

Date/Lot Code

Each
1+
€6.210
10+
€4.420
50+
€4.010
100+
€3.830
500+
€3.180
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
5.08mm
2ohm
-
-
Radial Leaded
-
-
11.4mm
UltraDip II T35X Series
-55°C
125°C
-
1187285

RoHS

Date/Lot Code

Each
1+
€6.100
50+
€4.310
100+
€3.910
250+
€3.600
500+
€3.380
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 10%
PC Pin
-
-
-
-
Axial Leaded
5.1mm
15mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1753993

RoHS

Date/Lot Code

Each
1+
€1.230
10+
€0.988
50+
€0.837
100+
€0.765
200+
€0.731
More Pricing...
Min: 1 / Mult: 1
0.22µF
35V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
-
-
11mm
489D Series
-55°C
85°C
-
1187301

RoHS

Date/Lot Code

Each
1+
€24.990
10+
€17.640
50+
€14.750
100+
€13.150
200+
€12.890
More Pricing...
Min: 1 / Mult: 1
47µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
9.3mm
24mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1457562

RoHS

Date/Lot Code

Each
1+
€14.250
20+
€10.580
60+
€10.570
100+
€10.370
260+
€10.180
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
Axial Leaded
-
1.3ohm
-
-
Axial Leaded
-
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1457568

RoHS

Date/Lot Code

Each
1+
€2.940
10+
€2.020
50+
€1.700
100+
€1.570
500+
€1.400
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 10%
Radial Leaded
2.54mm
36ohm
-
-
Radial Leaded
4.5mm
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
51-75 of 2615 items
of 105 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account