Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCTS13105X9040A2P
Order Code1187292
Product RangeTANTALEX CTS13 Series
Technical Datasheet
547 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.250 |
50+ | €4.410 |
100+ | €4.000 |
250+ | €3.690 |
500+ | €3.460 |
1000+ | €3.390 |
Price for:Each
Minimum: 1
Multiple: 1
€6.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCTS13105X9040A2P
Order Code1187292
Product RangeTANTALEX CTS13 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)40V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter3.8mm
Product Length10.2mm
Product Height-
Product RangeTANTALEX CTS13 Series
Operating Temperature Min-55°C
Operating Temperature Max55°C
Qualification-
Product Overview
The CTS13105X9040A2P is an axial leaded Tantalum Capacitor with hermetically sealed metal case and plastic film insulation. The CTS13 series tantalum capacitor feature high operational stability with both time and temperature.
- Low leakage current
- Low dissipation factor
Applications
Power Management, Clock & Timing
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Ripple Current
-
Product Diameter
3.8mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
40V
Capacitor Terminals
PC Pin
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
10.2mm
Product Range
TANTALEX CTS13 Series
Operating Temperature Max
55°C
Technical Docs (2)
Alternatives for CTS13105X9040A2P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability