1,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1.280 |
10+ | €1.030 |
50+ | €0.871 |
100+ | €0.796 |
200+ | €0.727 |
500+ | €0.658 |
Product Information
Product Overview
The 489D106X0016C1VE3 is a radial leaded Solid Tantalum Capacitor features low impedance and ESR at high frequencies. Solid tantalum capacitor is preferred for filtering applications in small power supplies and DC/DC converters. Preferred for their high reliability, long life, extended shelf life, exceptional stability with temperature and their small size. It consists of a sintered tantalum pellet, the anode, on which a tantalum oxide dielectric is formed by electrolysis. The pellet is then coated with manganese dioxide for the cathode. Positive and negative terminations are attached to this pellet and the assembly may be conformally-coated or moulded.
- Standard SnPb, 100% tin terminations
- Encapsulated in a hard orange epoxy resin
Applications
Power Management, Aerospace, Defence, Military, Industrial, Commercial, Computers & Computer Peripherals, Sensing & Instrumentation, Automotive
Technical Specifications
10µF
± 20%
2.5mm
-
-
8mm
-55°C
-
16V
Radial Leaded
-
Radial Leaded
-
489D Series
85°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate