Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64301
Order Code4285318
Product RangeHelawrap HWPP Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €140.240 |
5+ | €133.050 |
10+ | €128.270 |
25+ | €113.720 |
50+ | €94.970 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€140.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64301
Order Code4285318
Product RangeHelawrap HWPP Series
Technical Datasheet
External Diameter - Imperial0.75"
External Diameter - Metric19mm
Wrap MaterialPolypropylene
Wrap ColourBlack
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Bundle Dia Min - Imperial0.7"
Bundle Dia Max - Imperial0.83"
Bundle Dia Min - Metric18mm
Bundle Dia Max - Metric21mm
Product RangeHelawrap HWPP Series
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.75"
Wrap Material
Polypropylene
Reel Length (Imperial)
82ft
Bundle Dia Min - Imperial
0.7"
Bundle Dia Min - Metric
18mm
Product Range
Helawrap HWPP Series
External Diameter - Metric
19mm
Wrap Colour
Black
Reel Length (Metric)
25m
Bundle Dia Max - Imperial
0.83"
Bundle Dia Max - Metric
21mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0488