Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64301
Order Code4285318
Product RangeHelawrap HWPP Series
Technical Datasheet
8 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €141.940 |
| 5+ | €135.110 |
| 10+ | €131.070 |
| 25+ | €115.120 |
| 50+ | €96.830 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€141.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64301
Order Code4285318
Product RangeHelawrap HWPP Series
Technical Datasheet
External Diameter - Imperial0.75"
External Diameter - Metric19mm
Wrap MaterialPolypropylene
Wrap ColourBlack
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Bundle Dia Min - Imperial0.7"
Bundle Dia Max - Imperial0.83"
Bundle Dia Min - Metric18mm
Bundle Dia Max - Metric21mm
Product RangeHelawrap HWPP Series
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.75"
Wrap Material
Polypropylene
Reel Length (Imperial)
82ft
Bundle Dia Min - Imperial
0.7"
Bundle Dia Min - Metric
18mm
Product Range
Helawrap HWPP Series
External Diameter - Metric
19mm
Wrap Colour
Black
Reel Length (Metric)
25m
Bundle Dia Max - Imperial
0.83"
Bundle Dia Max - Metric
21mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0488