Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1307A-561K
Order Code2374051
Product RangeSDR1307A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.170 |
10+ | €1.110 |
50+ | €0.965 |
100+ | €0.807 |
200+ | €0.755 |
400+ | €0.702 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307A-561K
Order Code2374051
Product RangeSDR1307A Series
Technical Datasheet
Inductance560µH
RMS Current (Irms)850mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.3A
Product RangeSDR1307A Series
Power Inductor Case13mm x 7mm
DC Resistance Max0.88ohm
Inductance Tolerance± 10%
Product Length13mm
Product Width7mm
Product Height0mm
Technical Specifications
Inductance
560µH
Inductor Construction
Unshielded
Product Range
SDR1307A Series
DC Resistance Max
0.88ohm
Product Length
13mm
Product Height
0mm
RMS Current (Irms)
850mA
Saturation Current (Isat)
1.3A
Power Inductor Case
13mm x 7mm
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
Product traceability