ex VAT

SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2374050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.160
10+
€0.982
50+
€0.897
100+
€0.701
200+
€0.656
More Pricing...
Min: 1 / Mult: 1
470µH
900mA
Unshielded
1.4A
SDR1307A Series
13mm x 7mm
0.72ohm
± 10%
13mm
7mm
0mm
2374049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.160
10+
€0.982
50+
€0.897
100+
€0.701
200+
€0.656
More Pricing...
Min: 1 / Mult: 1
390µH
1A
Unshielded
1.5A
SDR1307A Series
13mm x 7mm
0.6ohm
± 10%
13mm
7mm
0mm
2374037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.866
10+
€0.734
50+
€0.637
100+
€0.603
200+
€0.588
More Pricing...
Min: 1 / Mult: 1
47µH
2.7A
Unshielded
4.2A
SDR1307A Series
13mm x 7mm
0.082ohm
± 10%
13mm
7mm
0mm
2374040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.130
10+
€0.913
50+
€0.767
100+
€0.718
200+
€0.697
More Pricing...
Min: 1 / Mult: 1
82µH
2.1A
Unshielded
3.2A
SDR1307A Series
13mm x 7mm
0.14ohm
± 10%
13mm
7mm
0mm
2374051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.170
10+
€1.110
50+
€0.965
100+
€0.807
200+
€0.755
More Pricing...
Min: 1 / Mult: 1
560µH
850mA
Unshielded
1.3A
SDR1307A Series
13mm x 7mm
0.88ohm
± 10%
13mm
7mm
0mm
2374019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.130
10+
€0.913
50+
€0.767
100+
€0.718
200+
€0.697
More Pricing...
Min: 1 / Mult: 1
1.5µH
9.5A
Unshielded
20A
SDR1307A Series
13mm x 7mm
0.005ohm
± 20%
13mm
7mm
0mm
2374053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.160
10+
€0.982
50+
€0.897
100+
€0.701
200+
€0.656
More Pricing...
Min: 1 / Mult: 1
820µH
750mA
Unshielded
1.1A
SDR1307A Series
13mm x 7mm
1.3ohm
± 10%
13mm
7mm
0mm
2374042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.130
10+
€0.913
50+
€0.767
100+
€0.718
200+
€0.697
More Pricing...
Min: 1 / Mult: 1
120µH
1.8A
Unshielded
2.8A
SDR1307A Series
13mm x 7mm
0.21ohm
± 10%
13mm
7mm
0mm
2374023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.160
10+
€0.982
50+
€0.897
100+
€0.701
200+
€0.656
More Pricing...
Min: 1 / Mult: 1
3.3µH
7.5A
Unshielded
15A
SDR1307A Series
13mm x 7mm
0.0087ohm
± 20%
13mm
7mm
0mm
2374021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.080
10+
€1.040
50+
€0.965
100+
€0.889
200+
€0.808
More Pricing...
Min: 1 / Mult: 1
2.2µH
9A
Unshielded
18A
SDR1307A Series
13mm x 7mm
0.006ohm
± 20%
13mm
7mm
0mm
2374030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.130
10+
€0.913
50+
€0.767
100+
€0.718
200+
€0.697
More Pricing...
Min: 1 / Mult: 1
15µH
4.5A
Unshielded
7.5A
SDR1307A Series
13mm x 7mm
0.034ohm
± 20%
13mm
7mm
0mm
2374054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.280
10+
€0.908
50+
€0.666
100+
€0.625
200+
€0.603
More Pricing...
Min: 1 / Mult: 1
1mH
650mA
Unshielded
1A
SDR1307A Series
13mm x 7mm
1.6ohm
± 10%
13mm
7mm
0mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account