Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBELDEN
Manufacturer Part No7838A 0601000
Order Code1221512
Technical Datasheet
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA-
Jacket ColourChrome
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Max Strands x Strand SizeSolid
Conductor MaterialTinned Copper
Voltage Rating300V
Jacket MaterialPVC
External Diameter9.144mm
Product Range-
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Jacket Colour
Chrome
Reel Length (Metric)
304.8m
Conductor Material
Tinned Copper
Jacket Material
PVC
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
No. of Max Strands x Strand Size
Solid
Voltage Rating
300V
External Diameter
9.144mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.28216