ex VAT

Multipair Cable:

3 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3247642

RoHS

Reel of 1
Reel
1+
€710.710
Min: 1 / Mult: 1
Screened
3 Pair
18AWG
0.81mm²
100ft
30m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
9.144mm
Xtra-Guard 1 Series
4352664

RoHS

Reel of 1
Reel
1+
€3,173.000
Min: 1 / Mult: 1
Screened
3 Pair
18AWG
0.81mm²
500ft
152.4m
Grey
16 x 30AWG
300V
PVC
Tinned Copper
9.144mm
Xtra-Guard 1 Series
1221512

RoHS

Each
1+
€592.000
5+
€545.000
10+
€497.000
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Chrome
Solid
300V
PVC
Tinned Copper
9.144mm
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account