Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ14MT0950KBA
Order Code2061031
Product RangeTelecom
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ14MT0950KBA
Order Code2061031
Product RangeTelecom
Technical Datasheet
Voltage Rating VAC95V
Voltage Rating VDC125V
Product RangeTelecom
Clamping Voltage Vc Max250V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs250A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)5J
Automotive Qualification Standard-
Alternatives for VJ14MT0950KBA
1 Product Found
Product Overview
The Telecom series SMD Multilayer Varistor is designed by a glass encapsulated process to ensure high insulation resistance values after reflow soldering and excellent SMT compatibility. This protection ensures reliability and acid resistance against harsh environment like chlorite flux. It is mainly used to reduce transient overvoltage in a very wide range of electronic products.
- Effective alternative to leaded MOVs between 60 and 90VRSM
- High energy ratings up to 6J with 1812 case size
- Nickel barrier or hybrid AgPdPt terminations
- Multiple-strike capability
- Provide EMC capacitance
- Specified in accordance to CCITT 10/1000μs pulse test
Applications
Communications & Networking, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Rating VAC
95V
Product Range
Telecom
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
125V
Clamping Voltage Vc Max
250V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
5J
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015