Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €181.440 |
Product Information
Alternatives for AES-Z7PZ-7Z010-SOM-G/REV-E
1 Product Found
Product Overview
AES-Z7PZ-7Z010-SOM-G/REV-E is a 7010 PicoZed SOM. PicoZed is a highly flexible, rugged, System-On-Module (SOM), that is based on the Xilinx Zynq®-7000 All Programmable (AP) SoC. The PicoZed module contains the common functions required to support the core of most SoC designs, including memory, configuration, Ethernet, USB, and clocks. It provides easy access to over 100 user I/O pins through three I/O connectors on the backside of the module. Target applications are Embedded system-on-module (SOM), Embedded vision, test and measurement, motor control, software-defined radio, industrial automation.
- 1GB of DDR3 SDRAM, 128Mb of QSPI flash, 8GB eMMC memory
- 10/100/1000 Ethernet PHY, USB 2.0 PHY, user I/O (via three board-to-board connectors)
- 113 user I/O (100 PL, 13 PS MIO), PL I/O configurable as up to 48 LVDS pairs or 100 single-ended I/O
- JTAG configuration port accessible via I/O connectors
- PS JTAG pins accessible via I/O connectors
- 33.33MHz oscillator
- Linux BSP and reference design software
Technical Specifications
Xilinx
Cortex-A9
Zynq-7000
PicoZed System-On-Module XC7Z010-1CLG400
To Be Advised
ARM
XC7Z010-1CLG400
PicoZed Development Board
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate