Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOL
Manufacturer Part NoFPA100 10K J
Order Code2505104
Product RangeFPA100 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARCOL
Manufacturer Part NoFPA100 10K J
Order Code2505104
Product RangeFPA100 Series
Technical Datasheet
Resistance10kohm
Product RangeFPA100 Series
Power Rating100W
Resistance Tolerance± 5%
Resistor TerminalsScrew
Voltage Rating1kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Frequency
Resistor MountingPanel Mount
Product Length38.2mm
Product Width25.4mm
Product Height12.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FPA100 series from Arcol/Ohmite are thick film power resistors. The FPA100 is available connected as two terminals or four terminals in parallel or series. Due to a non inductive design, these elements are ideally suited for high frequency and pulse load applications.
- Resistance range includes E24 decade values from 1ohm to 5Mohm
- SOT-227 package
- 100W dissipation in a small footprint
- Very low inductance of ≤50nH
- Direct heatsink mounting
- Working temperature range from -55°C to 155°C
- Available with ±1%, ±5% and ±10% tolerance values
- Temperature coefficient is ±100ppm (at +105°C ref to +25°C)
- Dielectric strength is 4KVDC
- Maximum working voltage of 1KVrms and power rating of 100W at 25°C
Technical Specifications
Resistance
10kohm
Power Rating
100W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Frequency
Product Length
38.2mm
Product Height
12.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Product Range
FPA100 Series
Resistance Tolerance
± 5%
Voltage Rating
1kV
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Panel Mount
Product Width
25.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0286