Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.000 |
10+ | €4.260 |
25+ | €4.070 |
100+ | €3.870 |
300+ | €3.660 |
500+ | €3.580 |
Product Information
Product Overview
The MAX321ESA+ is a precision, dual-supply, SPST analogue switch in 8 pin NSOIC package. The analogue switch is designed to operate from ±3V to ±8V dual supplies. The MAX321 has two normally closed (NC) switches. Low power consumption (1.25mW) makes this device ideal for battery powered equipment. It offers low leakage currents (100pA max) and fast switching speeds (tON = 150ns max, tOFF = 100ns max). It is powered from ±5V supplies, offers 35ohm max on-resistance (RON), 2ohm max matching between channels and 4ohm max RON flatness. It also offer 5pC max charge injection and a minimum of 2000V ESD protection per Method 3015.7. It is used in battery operated systems, sample and hold circuits, heads-up displays, guidance and control systems, audio and video switching, military radios, test equipment communications systems, ±5V DACs and ADCs, PBX and PABX.
- Bipolar supply operation (±3V to ±8V)
- Low power consumption is less than 1.25mW
- Low leakage current over temperature is less than 2.5nA at +85°C
- Operating temperature range from -40°C to +85°C
Applications
Signal Processing, Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
35ohm
NSOIC
2Channels
35ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Dual Supply
± 3V to ± 8V
8Pins
16ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate