Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.140 |
10+ | €3.140 |
25+ | €2.890 |
100+ | €2.600 |
250+ | €2.320 |
500+ | €2.160 |
Product Information
Product Overview
The MAX15006CATT+T is a 40V, ultra-low quiescent-current linear regulator in 6 pin TDFN package. This fixed output regulator operates from an input voltage of 4V to 40V and deliver up to 50mA of output current while consuming only 10μA of quiescent current at no load. The internal P-channel pass device keeps quiescent current low even at full load. It is ideal for use in automotive, battery-operated systems also used in tire-pressure monitoring, networking and telecom.
- Low quiescent current of 90µA at full load
- Operating temperature range from -40°C to 125°C
- Operates through cold-crank condition
- Withstands 45V load dump
- Stable operation with tiny 2.2μF output capacitor
- Preset 3.3V output voltages
- Thermal and short circuit protection
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
40V
-
10V
50mA
300mV
Surface Mount
6Pins
125°C
MSL 1 - Unlimited
4V
1Outputs
1.8V
Positive Output
50mA
300mV
TDFN
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate