Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.330 |
| 10+ | €3.030 |
| 25+ | €2.890 |
| 100+ | €2.740 |
| 300+ | €2.630 |
| 500+ | €2.520 |
Product Information
Product Overview
The MAX11618EEE+ is a 10bit, 4-channel, serial analogue to digital converter (ADC) with FIFO and internal reference in 16 pin QSOP package. This device has on-chip FIFO, scan mode, internal clock mode, internal averaging and AutoShutdown. The maximum sampling rate is 300Ksps using an external clock contain 10MHz SPI/QSPI/MICROWIRE compatible serial port. The MAX11618 communicates between internal registers and external circuitry through SPI /QSPI compatible serial interface. It is used in system supervision, data acquisition systems and data logging.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- 1V to VDD external reference and 4.096V internal reference
- Power supply rejection of ±0.2mV at VDD = 4.75V to 5.25V, full scale input
- 16 entry first-in/first-out (FIFO)
- ±1LSB integral nonlinearity and ±1LSB differential nonlinearity (no missing codes over temperature)
- Offset error of ±0.5LSB and gain error of ±0.5LSB
- Offset error temperature coefficient of ±2ppm/°C FSR and gain temperature coefficient of ±0.8ppm/°C
- Full power bandwidth (-3dB point) of 1MHz and full linear bandwidth (S/(N + D) <gt/> 61dB) of 100KHz
- Supply current of 2300μA (fSAMPLE = 300Ksps) and 0.2μA (shutdown mode) with internal reference
Applications
Signal Processing, Industrial, Medical, Sensing & Instrumentation, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Single Ended
Single
5.25V
16Pins
85°C
-
No SVHC (21-Jan-2025)
300kSPS
SPI
4.75V
QSOP
-40°C
Octal 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate