Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.640 |
10+ | €3.980 |
25+ | €3.450 |
100+ | €2.840 |
250+ | €2.550 |
500+ | €2.360 |
Product Information
Product Overview
LTC6994-2 is a programmable delay block with a range of 1µs to 33.6 seconds. Th device is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs an internal host oscillator frequency, setting the device’s time base. The output (OUT) follows the input (IN) after delaying the rising and/or falling transitions. It will delay the rising or falling edge. It offers the ability to dynamically adjust the delay time via a separate control voltage. It is used in applications such as noise discriminators/pulse qualifiers, delay matching, switch debouncing, high vibration, high acceleration environments, portable and battery-powered equipment.
- Configured with 1 to 3 resistors
- Delay one or both rising/falling edges
- Single supply operation range from 2.25V to 5.5V
- CMOS output driver sources/sinks 20mA
- Delay accuracy is ±2.3% maximum at (TA = 25°C)
- Supply current is 165µA typical at (RL = ∞, RSET = 50K, NDIV ≤ 64)
- VSET drift over temperature is ±75µV/°C typical at (TA = 25°C)
- Output current is ±20mA typical at (V+ = 2.7V to 5.5V)
- Operating temperature is -40°C to 85°C
- Package style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
5.5V
6Pins
80°C
No SVHC (21-Jan-2025)
2.25V
TSOT-23
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate