Quantity | Price (ex VAT) |
---|---|
2500+ | €2.240 |
Product Information
Product Overview
LTC6994-2 is a TimerBlox delay block/debouncer. It is a programmable delay block with a range of 1µs to 33.6 seconds. This part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs an internal host oscillator frequency, setting the LTC6994’s time base. The output (OUT) follows the input (IN) after delaying the rising and/or falling transitions. This will delay both transitions, and adds the option to invert the output. Application includes noise discriminators/pulse qualifiers, delay matching, switch debouncing, high vibration, high acceleration environments, portable and battery-powered equipment.
- Configured with 1 to 3 resistors, delay one or both rising/falling edges
- Operating supply voltage range from 2.25V to 5.5V (TA = 25°C)
- 165µA typical supply current (RL = ∞, RSET = 50k, NDIV ≤ 64, V+ = 5.5V, TA = 25°C)
- 500µs start-up time, typical output current is ±20mA (V+ = 2.7V to 5.5V, TA = 25°C)
- 1.95V maximum power-on reset voltage (TA = 25°C)
- 50 to 800Kohm frequency-setting resistor range (TA = 25°C)
- 1.95V maximum power-on reset voltage (TA = 25°C, V+ = 2.25V to 5.5V)
- 10ns typical propagation delay (V+ = 5.5V, TA = 25°C)
- 1.1ns typical output rise time (V+ = 5.5V, TA = 25°C)
- 6 lead plastic TSOT-23 package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
5.5V
6Pins
85°C
No SVHC (21-Jan-2025)
2.25V
TSOT-23
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate