Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.170 |
10+ | €17.070 |
45+ | €16.360 |
135+ | €14.410 |
270+ | €13.700 |
540+ | €12.820 |
Product Information
Product Overview
LTC2324IUKG-12#PBF is a low noise, high-speed quad 12bit+ sign successive approximation register (SAR) ADC with differential inputs and wide input common mode range. Operating from a single 3.3V or 5V supply, this device has an 8VP-P differential input range, making it ideal for applications that require a wide dynamic range with high common mode rejection. It has an onboard low drift (20ppm/°C max) 2.048V or 4.096V temperature-compensated reference. It also has a high-speed SPI-compatible serial interface that supports CMOS or LVDS. The fast 2Msps per channel throughput with no latency makes the device ideally suited for a wide variety of high-speed applications. It dissipates only 40mW per channel and offers nap and sleep modes to reduce the power consumption to 26μW for further power savings during inactive periods. Applications include high speed data acquisition systems, communications, optical networking, and multiphase motor control.
- Four simultaneously sampling channels, guaranteed 12bit, no missing codes
- 1.8V to 2.5V I/O voltages, CMOS or LVDS SPI-compatible serial I/O
- Integral linearity error is 1LSB maximum at (TA = 25°C)
- Differential linearity error is 0.25LSB maximum at (TA = 25°C)
- Signal-to-(noise + distortion) ratio is 78dB typical at (TA = 25°C and AIN = -1dBFS)
- Total harmonic distortion is -88dB typical at (TA = 25°C and AIN = -1dBFS)
- 55MHz typical -3dB input bandwidth at (TA = 25°C and AIN = -1dBFS)
- Supply current is 31mA typical at (2Msps sample rate (AIN+ = AIN– = 0V))
- Aperture jitter is 1psRMS typical at (TA = 25°C and AIN = -1dBFS)
- Operating temperature range from -40°C to 85°C, 52-lead plastic QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Pseudo Differential
Single
5.25V
52Pins
85°C
-
2MSPS
Serial, SPI
4.75V
QFN-EP
-40°C
Quad 12-bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate