Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.830 |
10+ | €12.420 |
25+ | €11.910 |
100+ | €10.490 |
250+ | €9.980 |
1500+ | €8.560 |
Product Information
Product Overview
ADL5391ACPZ-R7 is a DC to 2.0GHz multiplier. It draws on three decades of experience in advanced analogue multiplier products. It provides the same general mathematical function that has been field-proven to provide an exceptional degree of versatility in function synthesis. The most significant advance in the ADL5391 is the use of a new multiplier core architecture, which differs markedly from the conventional form that has been in use since 1970. The conventional structure that employs a current mode, translinear core is fundamentally asymmetric with respect to the X and Y inputs, leading to relative amplitude and timing misalignments that are problematic at high frequencies. Applications include wideband multiplication and summing, high frequency analogue modulation, adaptive antennas (diversity/phased array), square-law detectors and true rms detectors, accurate polynomial function synthesis, DC capable VGA with very fast control.
- Unique design ensures absolute XY-symmetry, identical X and Y amplitude/timing responses
- Adjustable gain scaling, α, DC-coupled throughout, 3dB bandwidth of 2GHz
- Fully differential inputs, may be used single ended, low noise, high linearity
- Accurate, temperature-stable gain scaling, low current power-down mode
- Single-supply operation (4.5V to 5.5V at 130mA)
- CMRR is 42.1dB typical at (±1V p-p, Y = 1V, f = 50MHz)
- DC linearity is 1% FS typical at (X to output, Y = 1V)
- Slew rate is 8800V/µs typical at (W from -2.0V to +2.0V, 150 ohm)
- Settling time is 2.1ns typ at (X stepped from -1V to +1V, Z = 0V, 150 ohm)
- Operating temperature range from -40°C to +85°C, 16-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
4.5V
LFCSP-EP
-40°C
-
2GHz
5.5V
16Pins
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate