Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.470 |
10+ | €23.750 |
25+ | €17.320 |
100+ | €16.970 |
250+ | €16.630 |
Product Information
Product Overview
AD9544 is a 10-output, dual DPLL, 1pps synchronizer and jitter cleaner. The 10-clock output of the synchronized to any one of up to four input references. The digital phase-locked loops (DPLLs) reduce the timing jitter associated with the external references. The digitally controlled loop and holdover circuitry continuously generate a low jitter output signal, even when all reference inputs fail. Application includes SyncE and GPS synchronization and jitter clean-up, optical transport networks (OTN), SDH, and macro and small cell base stations, OTN mapping/demapping with jitter cleaning, small base station clocking, including baseband and radio stratum 2, Stratum 3e, and Stratum 3 holdover, jitter clean-up, and phase transient control JESD204B support for analog-to-digital converter (ADC) and digital-to-analog converter (DAC) clocking, cable infrastructures and carrier Ethernet.
- Complies with ITU-T G.8262 and Telcordia GR-253
- Supports telcordia GR-1244, ITU-T G.812, G.813, G.823, G.824, and G.825
- 2 differential or 4 single-ended input references
- Crosspoint mux interconnects reference inputs to PLLs
- Supports embedded (modulated) input/output clock signals
- Fast DPLL locking modes
- External EEPROM support for autonomous initialization
- VDDIOA, VDDIOB range from 1.71 to 3.465V (VDD = 1.8V and TA = 25°C)
- Typical configuration is 560mW (typical values apply for VDD = 1.8V)
- 48-lead LFCSP package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock Synchroniser, Jitter Cleaner
10Outputs
3.465V
48Pins
85°C
-
No SVHC (21-Jan-2025)
500MHz
1.71V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate