Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €68.450 |
10+ | €59.250 |
25+ | €58.070 |
100+ | €56.880 |
Product Information
Product Overview
AD6620 digital receiver with four cascaded signal processing elements a frequency translator, two fixed coefficient decimating filters, and a programmable coefficient decimating filter. All inputs are 3.3V LVCMOS compatible. All outputs are LVCMOS and 5 V TTL compatible. As ADCs achieve higher sampling rates and dynamic range, it becomes increasingly attractive to accomplish the final IF stage of a receiver in the digital domain. Digital IF Processing is less expensive, easier to manufacture, more accurate, and more flexible than a comparable highly selective analogue stage. This diversity channel decimating receiver is designed to bridge the gap between high-speed ADCs and general purpose DSPs. The high resolution NCO allows a single carrier to be selected from a high speed data stream. High dynamic range decimation filters with a wide range of decimation rates allow both narrowband and wideband carriers to be extracted.
- High input sample rate, NCO frequency translation
- 2nd order cascaded integrator comb FIR filter linear phase, fixed coefficients
- 5th order cascaded integrator comb FIR filter linear phase, fixed coefficients
- Programmable decimating RAM coefficient FIR filter
- Bidirectional synchronization circuitry, phase aligns NCOs
- Synchronizes data output clocks, serial, parallel baseband outputs, pin selectable serial/parallel
- 16Bit parallel port, interleaved I and Q outputs, two separate control and configuration ports
- Generic µP port, serial port, JTAG boundary scan
- Typical logic compatibility is 3.3V CMOS
- 80-lead PQFP package, ambient temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Signal Processor
3.6V
80Pins
85°C
-
No SVHC (21-Jan-2025)
3V
QFP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate