Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 47267AS A01
Order Code4077893
Product RangeOSLON Black Series
Also Known AsQ65113A3916
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 47267AS A01
Order Code4077893
Product RangeOSLON Black Series
Also Known AsQ65113A3916
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity67.5°
Diode Case StyleSMD
Radiant Intensity (Ie)390mW/Sr
Rise Time10ns
Fall Time tf15ns
Forward Current If(AV)1.5A
Forward Voltage VF Max3.35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q102
Product RangeOSLON Black Series
Product Overview
SFH 47267AS A01 is a OSLON® black series high power infrared LED for in-cabin sensing applications like driver monitoring, occupant monitoring, interior monitoring, gesture sensing and child presence detection. It is used in in-cabin sensing application.
- Clear silicone lens package, 3B corrosion robustness
- AEC-Q102 qualified
- ESD 8KV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- IR light source with high efficiency, double stack emitter
- Low thermal resistance, centroid wavelength 940nm
- Optimized for high current pulse operation
- Radiant intensity range from 355 to 450mW/sr (IF = 1A, tp = 10ms, Ie)
- Typical peak wavelength is 950nm (IF = 1000mA, tp = 10ms, TA= 25°C)
- Typical rise time is 10ns (IF = 5A, RL = 50 ohm, 10% / 90%)
- Operating temperature range from -40°C to 125°C
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
10ns
Forward Current If(AV)
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
67.5°
Radiant Intensity (Ie)
390mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
3.35V
Operating Temperature Max
125°C
Product Range
OSLON Black Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability