Print Page
Image is for illustrative purposes only. Please refer to product description.
323 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.736 |
10+ | €0.510 |
25+ | €0.465 |
50+ | €0.419 |
100+ | €0.374 |
150+ | €0.367 |
200+ | €0.359 |
250+ | €0.352 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4547
Order Code4332518
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity30°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)50mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
Product Overview
SFH 4547 is a radial T1 3/4 high power infrared emitter (940nm) LED. Applications include access control and security, appliances and tools, home and building automation.
- Black epoxy package
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- High power infrared LED, short switching times
- 50mW/sr typ radiant intensity at IF = 100mA; tp = 20ms
- Operating temperature range from -40°C to 100°C
- Forward current pulsed is 1A max at tp ≤ 400µs; D ≤ 0.005, TA = 25°C
- Reverse voltage is 5V max at TA = 25°C
- Peak wavelength is 950nm typ at IF = 100mA; tp = 20ms; TA = 25°C
- Forward voltage is 2.3V typ at IF = 1A; tp = 100µs
- Rise time/fall time is 12ns typ (10% / 90%) at IF = 100mA; RL = 50 ohm
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
12ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
30°
Radiant Intensity (Ie)
50mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
100°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability