Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS5934PTO
Order Code3875126
Product RangePTO Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS5934PTO
Order Code3875126
Product RangePTO Series
Technical Datasheet
Resistance (25°C)5kohm
Thermistor MountingThrough Hole
Product RangePTO Series
Operating Voltage Max480V
Operating Temperature Min10°C
Operating Temperature Max55°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max102°C
PTC Thermistor Diameter8.89mm
Qualification-
Technical Specifications
Resistance (25°C)
5kohm
Product Range
PTO Series
Operating Temperature Min
10°C
Operating Temperature Max
55°C
Resistance Tolerance (25°C)
± 30%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
8.89mm
Thermistor Mounting
Through Hole
Operating Voltage Max
480V
Applications
Current Regulation, Circuit Protection, Temperature Measurement & Control
Thermistor Type
Disc, Radial Leaded
Holding Current Max
-
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Max
102°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536