PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
SVHC
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL ADVANCED SENSORS | Each | 1+ €1.900 5+ €1.580 10+ €1.460 20+ €1.380 40+ €1.300 More Pricing... | Min: 1 / Mult: 1 | 50ohm | Through Hole | PTO | 25V | 10°C | Temperature Measurement & Control | 55°C | Disc, Radial Leaded | ± 30% | No SVHC (07-Jul-2017) | 80°C | 8.89mm | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ €1.670 10+ €1.230 100+ €1.160 500+ €1.140 1000+ €1.120 More Pricing... | Min: 1 / Mult: 1 | 5kohm | Through Hole | PTO Series | 480V | 10°C | Current Regulation, Circuit Protection, Temperature Measurement & Control | 55°C | Disc, Radial Leaded | ± 30% | No SVHC (07-Jul-2017) | 102°C | 8.89mm |