Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €1,421.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,421.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3131265 TN002
Order Code4352621
Technical Datasheet
Jacket MaterialFibreglass
Jacket ColourNatural
Wire Gauge12AWG
Conductor Area CSA3.29mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max250°C
No. of Max Strands x Strand Size65 x 30AWG
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.089mm
Approval Specification-
Product Range-
Technical Specifications
Jacket Material
Fibreglass
Wire Gauge
12AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
250°C
Voltage Rating
600V
External Diameter
4.089mm
Product Range
-
Jacket Colour
Natural
Conductor Area CSA
3.29mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
65 x 30AWG
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16