ex VAT

Hook Up Wire:

101 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4352626

RoHS

Reel of 1
Reel
1+
€971.460
Min: 1 / Mult: 1
PTFE
Tan
18AWG
19 x 30AWG
1000ft
305m
250°C
-
600V
Nickel Plated Copper
2.84mm
CSA AWM I A/B, UL 5196
-
4352621

RoHS

Reel of 1
Reel
1+
€1,373.000
Min: 1 / Mult: 1
Fibreglass
Natural
12AWG
65 x 30AWG
500ft
152.4m
250°C
3.29mm²
600V
Copper
4.089mm
-
-
4352625

RoHS

Reel of 1
Reel
1+
€809.420
Min: 1 / Mult: 1
Fibreglass
Natural
16AWG
26 x 30AWG
500ft
152.4m
250°C
1.32mm²
600V
Copper
3.124mm
-
-
4352629

RoHS

Reel of 1
Reel
1+
€874.320
Min: 1 / Mult: 1
Fibreglass
Natural
8AWG
133 x 29AWG
100ft
30.5m
250°C
8.61mm²
600V
Copper
5.842mm
-
-
4352623

RoHS

Reel of 1
Reel
1+
€2,027.000
Min: 1 / Mult: 1
PTFE
Tan
14AWG
41 x 30AWG
1000ft
305m
250°C
-
600V
Nickel Plated Copper
3.45mm
CSA AWM I A/B, UL 5196
-
4352628

RoHS

Reel of 1
Reel
1+
€205.600
Min: 1 / Mult: 1
Fibreglass
Natural
18AWG
16 x 30AWG
100ft
30.5m
250°C
-
600V
Copper
2.85mm
-
-
4074008

RoHS

250 Foot
1+
€1,033.000
Min: 1 / Mult: 1
PFA Glass
Tan
14AWG
41 x 30AWG
250ft
76.2m
250°C
2.09mm²
600V
Nickel Plated Copper
3.43mm
CSA, UL
HTTG Series
4073989

RoHS

500 Foot
1+
€5,703.000
Min: 1 / Mult: 1
PFA Glass
Tan
8AWG
133 x 29AWG
500ft
152.4m
250°C
8.3mm²
600V
Nickel Plated Copper
5.77mm
CSA, UL
HTTG Series
4073942

RoHS

250 Foot
1+
€1,758.000
Min: 1 / Mult: 1
PFA Glass
Tan
10AWG
105 x 30AWG
250ft
76.2m
250°C
5.27mm²
300V
Nickel Plated Copper
4.5mm
CSA, UL
HTTG Series
4073984

RoHS

25 Foot
1+
€335.460
Min: 1 / Mult: 1
PFA Glass
Tan
8AWG
133 x 29AWG
25ft
7.6m
250°C
8.3mm²
600V
Nickel Plated Copper
5.77mm
CSA, UL
HTTG Series
4073958

RoHS

25 Foot
1+
€76.740
Min: 1 / Mult: 1
PFA Glass
Tan
16AWG
26 x 30AWG
25ft
7.6m
250°C
1.33mm²
300V
Nickel Plated Copper
2.69mm
CSA, UL
HTTG Series
4074022

RoHS

500 Foot
1+
€1,275.000
Min: 1 / Mult: 1
PFA Glass
Tan
18AWG
16 x 30AWG
500ft
152.4m
250°C
0.82mm²
600V
Nickel Plated Copper
2.74mm
CSA, UL
HTTG Series
4074021

RoHS

250 Foot
1+
€667.390
Min: 1 / Mult: 1
PFA Glass
Tan
18AWG
16 x 30AWG
250ft
76.2m
250°C
0.82mm²
600V
Nickel Plated Copper
2.74mm
CSA, UL
HTTG Series
4073961

RoHS

250 Foot
1+
€681.460
Min: 1 / Mult: 1
PFA Glass
Tan
16AWG
26 x 30AWG
250ft
76.2m
250°C
1.33mm²
300V
Nickel Plated Copper
2.69mm
CSA, UL
HTTG Series
4074003

RoHS

500 Foot
1+
€2,663.000
Min: 1 / Mult: 1
PFA Glass
Tan
12AWG
65 x 30AWG
500ft
152.4m
250°C
3.33mm²
600V
Nickel Plated Copper
3.89mm
CSA, UL
HTTG Series
4073950

RoHS

1000 Foot
1+
€5,014.000
Min: 1 / Mult: 1
PFA Glass
Tan
12AWG
65 x 30AWG
1000ft
304.8m
250°C
3.33mm²
300V
Nickel Plated Copper
3.53mm
CSA, UL
HTTG Series
4073938

RoHS

50 Foot
1+
€375.480
Min: 1 / Mult: 1
PFA Glass
Tan
10AWG
105 x 30AWG
50ft
15.2m
250°C
5.27mm²
300V
Nickel Plated Copper
4.5mm
CSA, UL
HTTG Series
4074019

RoHS

50 Foot
1+
€142.490
Min: 1 / Mult: 1
PFA Glass
Tan
18AWG
16 x 30AWG
50ft
15.2m
250°C
0.82mm²
600V
Nickel Plated Copper
2.74mm
CSA, UL
HTTG Series
4073957

RoHS

1000 Foot
1+
€3,654.000
Min: 1 / Mult: 1
PFA Glass
Tan
14AWG
41 x 30AWG
1000ft
304.8m
250°C
2.09mm²
300V
Nickel Plated Copper
3.07mm
CSA, UL
HTTG Series
4074033

RoHS

100 Foot
1+
€156.280
Min: 1 / Mult: 1
PFA Glass
Tan
22AWG
7 x 30AWG
100ft
30.5m
250°C
0.32mm²
600V
Nickel Plated Copper
2.44mm
CSA, UL
HTTG Series
4073955

RoHS

250 Foot
1+
€956.000
Min: 1 / Mult: 1
PFA Glass
Tan
14AWG
41 x 30AWG
250ft
76.2m
250°C
2.09mm²
300V
Nickel Plated Copper
3.07mm
CSA, UL
HTTG Series
4073991

RoHS

1000 Foot
1+
€11,405.000
Min: 1 / Mult: 1
PFA Glass
Tan
8AWG
133 x 29AWG
1000ft
304.8m
250°C
8.3mm²
600V
Nickel Plated Copper
5.77mm
CSA, UL
HTTG Series
4074036

RoHS

1000 Foot
1+
€1,426.000
Min: 1 / Mult: 1
PFA Glass
Tan
22AWG
7 x 30AWG
1000ft
304.8m
250°C
0.32mm²
600V
Nickel Plated Copper
2.44mm
CSA, UL
HTTG Series
4073944

RoHS

1000 Foot
1+
€6,719.000
Min: 1 / Mult: 1
PFA Glass
Tan
10AWG
105 x 30AWG
1000ft
304.8m
250°C
5.27mm²
300V
Nickel Plated Copper
4.5mm
CSA, UL
HTTG Series
4073985

RoHS

50 Foot
1+
€637.300
Min: 1 / Mult: 1
PFA Glass
Tan
8AWG
133 x 29AWG
50ft
15.2m
250°C
8.3mm²
600V
Nickel Plated Copper
5.77mm
CSA, UL
HTTG Series
1-25 of 101 items
of 5 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account