Print Page
Image is for illustrative purposes only. Please refer to product description.
267 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.790 |
| 5+ | €5.640 |
| 10+ | €5.280 |
| 20+ | €4.960 |
| 50+ | €4.090 |
Price for:Each
Minimum: 1
Multiple: 1
€7.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoBGA-PP-035
Order Code2084422
Technical Datasheet
Thermal Resistance7°C/W
Packages CooledBGA
External Width - Metric49mm
External Height - Metric20mm
External Length - Metric49mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.93"
External Height - Imperial0.79"
External Length - Imperial1.93"
External Diameter - Imperial-
Product Range-
Product Overview
The BGA-PP-035 is a push-pin Heat Sink with thermal tape suitable for BGA packages. With excellent thermal conductivity, cushioning and gap filling properties, the pad is an ideal thermal interface material specifically designed for heat sink attachment to MPU, chip set and other plastic encapsulated components. It consists of an aluminium foil backing coated on both sides with a very high temperature resistance acrylic adhesive. Due to its high heat performance and adhesive properties this tape can also be use to attach components to a vertical heat sink and to metal enclosure surfaces.
- Black anodised finish
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
7°C/W
External Width - Metric
49mm
External Length - Metric
49mm
Heat Sink Material
Aluminium
External Height - Imperial
0.79"
External Diameter - Imperial
-
Packages Cooled
BGA
External Height - Metric
20mm
External Diameter - Metric
-
External Width - Imperial
1.93"
External Length - Imperial
1.93"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0262