Avvisami non appena disponibile
| Quantità | |
|---|---|
| 1+ | € 241,860 |
Informazioni sui prodotti
Panoramica del prodotto
VS421HD4KA is a 4-port HDMI automatic video switch. It lets you share a monitor, projector, or TV with four ultra-high definition video sources, and switch between them with minimal disruption. The video switch maintains Ultra HD 4K picture quality while switching between content from HDMI source devices - including Blu-ray players and DVD players, computer systems, video game consoles, digital cable and satellite boxes and A/V receivers. The 4K support ensures a higher level of image clarity and visibility, delivering four times the resolution of 1080p - 8.29 million pixels versus 2.07 million pixels. It provides a more engaging visual experience for audiences in a wide range of venues, including conference centres, boardrooms, educational facilities, and commercial settings. It collaborates easily with colleagues by connecting multiple users to the same display and switching between input devices.
- Impressive image quality with support for Ultra HD 4K
- 4-port 4K2K switch routes four HDMI sources to one HDMI display
- Easy operation with automatic, priority or manual switching between HDMI sources
- EDID copy support ensures accurate display output
- Versatile audio configuration with support for 5.1 or 7.1 surround sound
- IR remote control included, RS-232 serial control interface
- 100 - 240V AC input voltage, 12V DC output voltage
- 1.5A output current, 18W power consumption
- Operating temperature range from 0°C to 40°C (32°F to 104°F)
- Black colour, steel material
Contenuti
4-port HDMI switch, Remote control, Universal power adapter (NA/EU/UK/AU), RJ11 cable, RJ11 to DB-9 serial adapter.
Specifiche tecniche
Video
4
HDMI
To Be Advised
automatico / manuale
x4 HDMI, RJ11
-
Documenti tecnici (2)
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Taiwan
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto