Avvisami non appena disponibile
Quantità | |
---|---|
1+ | € 92,470 |
Informazioni sui prodotti
Panoramica del prodotto
The EFM32-G8XX-STK is an EFM32 Gecko Starter Kit for rapid prototyping of ultra low power microcontroller applications. It consists of a single board with an EFM32G890 MCU and some peripherals like a 160 segment LCD, along with a comprehensive software development environment. All available I/O is placed on breakout pads for easy access. The development kit contains a unique Advanced Energy Monitoring (AEM) system that allows designers to have full control over their application's energy consumption. Combined with the possibility to isolate the motherboard's components not relevant for the end application, designers can optimize all variables that will make their application as energy efficient as possible. The on-board emulator enables extremely simple setup and combined with the peripherals, the breakout pads and the software development environment, the development kit gives a complete basis for application design and prototyping.
- Advanced energy monitor (AEM)
- Always available when running under USB power
- 160-segment LCD
- 4 User LEDs
- 2 Pushbutton switches
- 1 System reset pushbutton switch
- On-board SEGGER J-Link USB emulator
- ARM 20-pin JTAG/SWD standard debug in/out connector
- MCU supports 32.768kHz crystal and 32MHz crystal
- Setup control, switch to disconnect battery
Applicazioni
test e misurazioni, progettazione e sviluppo embedded
Specifiche tecniche
Energy Micro
Gecko
Cortex-M3
Scheda
32 bit
ARM
EFM32
-
Documenti tecnici (2)
Alternative per EFM32-G8XX-STK
3 prodotti trovati
Prodotti associati
1 prodotto trovato
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:China
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
RoHS
Certificato di conformità del prodotto