Print Page
Product Information
ManufacturerYAMAICHI
Manufacturer Part NoNFS-40A-0001
Order Code3267873
Product RangeNFS
Technical Datasheet
Accessory TypeStrain Relief
For Use WithYamaichi NFS Series IDC Receptacles
No. of Positions40Ways
Strain Relief MaterialPBT (Polybutylene Terephthalate), Glass Filled
Product RangeNFS
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
40Ways
Product Range
NFS
For Use With
Yamaichi NFS Series IDC Receptacles
Strain Relief Material
PBT (Polybutylene Terephthalate), Glass Filled
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001