Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSQP10AJB-33R
Order Code4729320
Product RangeSQP Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €0.779 |
50+ | €0.404 |
100+ | €0.370 |
250+ | €0.345 |
500+ | €0.313 |
1000+ | €0.286 |
Price for:Each
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSQP10AJB-33R
Order Code4729320
Product RangeSQP Series
Technical Datasheet
Resistance33ohm
Product RangeSQP Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyCement
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length48mm
Product Width9.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance
33ohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Cement
Resistor Type
High Power
Product Length
48mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SQP Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 300ppm/°C
Product Diameter
-
Product Width
9.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability