Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSQG15ZJB-200R
Order Code4378529
Product RangeSQG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price (ex VAT) |
---|---|
1400+ | €1.950 |
Price for:Each (Supplied on Full Reel)
Minimum: 1400
Multiple: 1400
€2,730.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSQG15ZJB-200R
Order Code4378529
Product RangeSQG Series
Technical Datasheet
Resistance200ohm
Product RangeSQG Series
Power Rating15W
Resistance Tolerance± 5%
Resistor Case / Package-
Voltage Rating-
Resistor TechnologyCement
Temperature Coefficient± 250ppm/°C
Resistor TypePower
Product Diameter-
Product Length48mm
Product Width13mm
Operating Temperature Min-55°C
Operating Temperature Max350°C
QualificationAEC-Q200
Technical Specifications
Resistance
200ohm
Power Rating
15W
Resistor Case / Package
-
Resistor Technology
Cement
Resistor Type
Power
Product Length
48mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SQG Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 250ppm/°C
Product Diameter
-
Product Width
13mm
Operating Temperature Max
350°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability