Quantity | Price (ex VAT) |
---|---|
5000+ | €0.029 |
Product Information
Product Overview
RV0805FR-071M62L is a RV series automotive grade high voltage chip resistor features lead-free terminations and is manufactured using a thick film process. Each end of the resistor includes internal metal electrodes to ensure reliable contact with the thick film resistive element. The resistive element is composed of a noble metal embedded in glass and protected by an additional glass layer to shield it from environmental influences. The resistors are precisely laser-trimmed to achieve the rated resistance value. It is then coated with a protective epoxy layer, and the external terminations, consisting of matte tin on a nickel barrier added. It is used in converter, printer equipment, battery charger, computer, power supply and car electronics.
- Resistance is 1.62Mohm
- Resistance tolerance is ±1%
- 0805 [2012 Metric] case size
- Temperature coefficient is ±200ppm/°C
- Voltage rating is 400V and power rating is 125mW
- Operating temperature range from -55°C to 155°C
- Reliable electrode construction
- High stability & reliability
- Highly stable in auto-placement surface mounting applications
- PCB space saving
Technical Specifications
1.62Mohm
125mW
Thick Film
RV Series
400V
1.25mm
155°C
No SVHC (25-Jun-2025)
0
0805 [2012 Metric]
High Voltage
± 200ppm/°C
2mm
-55°C
AEC-Q200
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate