Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC1210JR-070RL
Order Code3496381
Product RangeRC_L Series
Technical Datasheet
179,572 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0305 |
100+ | €0.0248 |
500+ | €0.0243 |
1000+ | €0.0238 |
2500+ | €0.0233 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC1210JR-070RL
Order Code3496381
Product RangeRC_L Series
Technical Datasheet
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Power Rating500mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeRC_L Series
Product Length3.2mm
Product Width2.5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Product Overview
RC_L series is a general purpose chip resistor with lead free terminations made by thick film process. The series has highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
- Reduce environmentally hazardous waste
- High component and equipment reliability
- Saving of PCB space
- Compatible with all soldering processes
- Highly stable in auto-placement surface mounting application
- Barrier layer end termination
Technical Specifications
Resistor Case / Package
1210 [3225 Metric]
Power Rating
500mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
RC_L Series
Product Width
2.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for RC1210JR-070RL
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001