Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC0100JR-070RL
Order Code4150344
Product RangeRC_L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
20000+ | €0.0127 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
€254.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0100JR-070RL
Order Code4150344
Product RangeRC_L Series
Technical Datasheet
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Power Rating31.25mW
Current Rating500mA
Resistor MountingSurface Mount Device
Product RangeRC_L Series
Product Length0.4mm
Product Width0.2mm
Product Height0.13mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
01005 [0402 Metric]
Power Rating
31.25mW
Resistor Mounting
Surface Mount Device
Product Length
0.4mm
Product Height
0.13mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
500mA
Product Range
RC_L Series
Product Width
0.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RC0100JR-070RL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability