Print Page
3,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.524 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,572.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPU3921FKNP50U2L
Order Code4150339
Product RangePU Series
Technical Datasheet
Resistance200µohm
Product RangePU Series
Resistor Case / Package3921 [1052 Metric]
Power Rating5W
Resistance Tolerance0
Resistor TechnologyMetal Plate
Temperature Coefficient± 175ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
PU3921FKNP50U2L is a PU series automotive grade power shunt metal current resistor. It is a perfect solution for current sensing applications with high power rating requirements. Typical applications include power, telecom base station, automotive (headlight/ window control/ engine control unit/ steering control) and alternative energy.
- Resistance is 200 µohm
- Resistance tolerance is ±1%
- 3921 [1052 Metric] case size
- Temperature coefficient is ±175ppm/°C
- Power rating is 5W
- Operating temperature range from -65°C to 170°C
- Low thermal EMF
- Sulphur resistant due to no Ag in the structure
- AEC-Q200 qualified
- Open-air design
Technical Specifications
Resistance
200µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 175ppm/°C
Product Width
5.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PU Series
Power Rating
5W
Resistor Technology
Metal Plate
Product Length
10mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053
Product traceability