Print Page
1,980 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.940 |
100+ | €0.654 |
500+ | €0.603 |
1000+ | €0.563 |
2000+ | €0.482 |
4000+ | €0.465 |
Price for:Each
Minimum: 10
Multiple: 10
€9.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPU2512FKM130R003L
Order Code4013059
Product RangePU Series
Technical Datasheet
Resistance0.003ohm
Product RangePU Series
Resistor Case / Package2512 [6432 Metric]
Power Rating4W
Resistance Tolerance0
Resistor TechnologyMetal Element
Temperature Coefficient± 75ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.35mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
Product Overview
PU2512FKM130R003L is a PU series automotive grade power shunt metal current resistor. It is a perfect solution for current sensing applications with high power rating requirements. Typical applications include power, telecom base station, automotive (headlight/ window control/ engine control unit/ steering control) and alternative energy.
- Resistance is 0.003ohm
- Resistance tolerance is ±1%
- 2512 [6432 Metric] case size
- Temperature coefficient is ±75ppm/°C
- Power rating is 4W
- Operating temperature range from -65°C to 170°C
- Low thermal EMF
- Sulphur resistant due to no Ag in the structure
- AEC-Q200 qualified
- Open-air design
Technical Specifications
Resistance
0.003ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 75ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PU Series
Power Rating
4W
Resistor Technology
Metal Element
Product Length
6.35mm
Product Height
0.35mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
Product traceability