Print Page
2,985 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.792 |
50+ | €0.611 |
250+ | €0.494 |
500+ | €0.442 |
1500+ | €0.396 |
3000+ | €0.361 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPU1216FKEP30R001L
Order Code4631701
Product RangePU Series
Technical Datasheet
Resistance0.001ohm
Product RangePU Series
Resistor Case / Package1216 [3038 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 50ppm/°C
Product Length3.1mm
Product Width4mm
Product Height1.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
Technical Specifications
Resistance
0.001ohm
Resistor Case / Package
1216 [3038 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
4mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PU Series
Power Rating
3W
Resistor Technology
Metal Plate
Product Length
3.1mm
Product Height
1.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability