Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoCQ0805JRNPOYBN180
Order Code3862020
Product RangeHiQ CQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 20000+ | €0.104 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
€2,080.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0805JRNPOYBN180
Order Code3862020
Product RangeHiQ CQ Series
Technical Datasheet
Capacitance18pF
Voltage(DC)250V
Capacitor Case / Package0805 [2012 Metric]
Product RangeHiQ CQ Series
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CQ0805JRNPOYBN180 is a Hi Q series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material. This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance is 18pF
- Capacitance tolerance is ±5%
- Capacitor case is 0805 [2012 metric]
- Voltage rating is 250V DC
- Insulation resistance (min) is 10Gohm
- Operating temperature range from -55°C to +125°C
- BME process with copper inner electrodes
- HiQ and low ESR in VHF, UHF and microwave
- High reliability with no polarity
- IEC-60384 qualified
Technical Specifications
Capacitance
18pF
Capacitor Case / Package
0805 [2012 Metric]
Capacitance Tolerance
± 5%
Operating Temperature Max
125°C
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
250V
Product Range
HiQ CQ Series
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Wraparound
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability