12,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1.770 |
10+ | €1.230 |
50+ | €1.070 |
100+ | €0.913 |
200+ | €0.895 |
Product Information
Product Overview
CC1210MKX5R7BB107 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.
- Capacitance value is 100µF
- Capacitance tolerance is ±20%
- 1210 [3225 metric] capacitor case
- Voltage rating is 16V DC
- High reliability with no polarity
- Operating temperature range from -55°C to +85°C
- Insulation resistance (min) is 1Mohm
Technical Specifications
100µF
1210 [3225 Metric]
X5R
3.2mm
Standard Terminal
85°C
No SVHC (25-Jun-2025)
16V
± 20%
CC Series
2.5mm
-55°C
-
Technical Docs (1)
Alternatives for CC1210MKX5R7BB107
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate