Print Page
4,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.018 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€72.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0603BRNPO9BN1R2
Order Code3759511
Product RangeCC Series
Technical Datasheet
Capacitance1.2pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Product RangeCC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
Product Overview
CC0603BRNPO9BN1R2 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance value is 1.2pF
- Capacitance tolerance is ±0.1pF
- 0603 [1608 metric] capacitor case
- Voltage rating is 50V DC
- Operating temperature range from -55 to 125°C
- High stability and no capacitance aging
- High reliability with no polarity
- Insulation resistance (min) is 10Gohm
Technical Specifications
Capacitance
1.2pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 0.1pF
Product Range
CC Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability