Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVS00404018101M00
Order Code3797240
Product RangeBWVS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
12800+ | €0.127 |
Price for:Each (Supplied on Full Reel)
Minimum: 12800
Multiple: 12800
€1,625.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVS00404018101M00
Order Code3797240
Product RangeBWVS Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)380mA
Inductor ConstructionShielded
Saturation Current (Isat)460mA
Product RangeBWVS Series
Power Inductor Case4mm x 4mm x 1.8mm
DC Resistance Max1.5ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
BWVS Series
DC Resistance Max
1.5ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
380mA
Saturation Current (Isat)
460mA
Power Inductor Case
4mm x 4mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability