Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCS00292821R15G00
Order Code3797512
Product RangeBWCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
30000+ | €0.0535 |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 30000
€1,605.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCS00292821R15G00
Order Code3797512
Product RangeBWCS Series
Technical Datasheet
Inductance150nH
DC Resistance Max0.7ohm
Self Resonant Frequency850MHz
DC Current Rating580mA
Inductor Case Style2.92mm x 2.79mm x 2.1mm
Product RangeBWCS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.1mm
SVHCTo Be Advised
Technical Specifications
Inductance
150nH
Self Resonant Frequency
850MHz
Inductor Case Style
2.92mm x 2.79mm x 2.1mm
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.79mm
SVHC
To Be Advised
DC Resistance Max
0.7ohm
DC Current Rating
580mA
Product Range
BWCS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability